BCW65ATRLEADFREE
vs
BC107.MODG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
SEMELAB LTD
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Base Capacitance-Max |
6 pF
|
|
Collector-Emitter Voltage-Max |
32 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
110
|
JESD-30 Code |
R-PDSO-G3
|
O-MBCY-W3
|
JESD-609 Code |
e3
|
e4
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
GOLD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
170 MHz
|
150 MHz
|
VCEsat-Max |
0.7 V
|
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
BCY
|
Pin Count |
|
3
|
Collector Current-Max (IC) |
|
0.1 A
|
JEDEC-95 Code |
|
TO-18
|
|
|
|
Compare BCW65ATRLEADFREE with alternatives
Compare BC107.MODG4 with alternatives