BCW65ATRLEADFREE
vs
JANTX2N5581
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
DEFENSE LOGISTICS AGENCY
Package Description
SMALL OUTLINE, R-PDSO-G3
SIMILAR TO TO-46, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
6 pF
Collector-Emitter Voltage-Max
32 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
35
JESD-30 Code
R-PDSO-G3
O-MBCY-W3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
170 MHz
VCEsat-Max
0.7 V
Base Number Matches
1
1
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.8 A
Reference Standard
MIL-19500/423E
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
35 ns
Compare BCW65ATRLEADFREE with alternatives
Compare JANTX2N5581 with alternatives