BCW61DTC
vs
BCW66GTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.8 A
Collector-Emitter Voltage-Max
32 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
110
110
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
CECC50002-233
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
180 MHz
100 MHz
Turn-off Time-Max (toff)
800 ns
400 ns
Turn-on Time-Max (ton)
150 ns
100 ns
Base Number Matches
2
2
Collector-Base Capacitance-Max
12 pF
Operating Temperature-Max
150 °C
VCEsat-Max
0.7 V
Compare BCW61DTC with alternatives
Compare BCW66GTA with alternatives