BCW61C-T vs BCW61-D feature comparison

BCW61C-T Nexperia

Buy Now Datasheet

BCW61-D Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA SIEMENS A G
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99
Date Of Intro 2017-02-01
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 32 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 380
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 170 MHz
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 150 ns
Base Number Matches 3 1
Qualification Status Not Qualified
VCEsat-Max 0.7 V

Compare BCW61C-T with alternatives

Compare BCW61-D with alternatives