BCW61ATRL
vs
BCW61DLT1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Category CO2 Kg
8.8
8.54
Collector Current-Max (IC)
0.2 A
0.1 A
Collector-Emitter Voltage-Max
32 V
Configuration
SINGLE
Single
DC Current Gain-Min (hFE)
120
380
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
180 MHz
125 MHz
VCEsat-Max
0.25 V
Base Number Matches
2
6
Rohs Code
No
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.225 W
Compare BCW61ATRL with alternatives