BCW60C vs BCW60CTR feature comparison

BCW60C Plessey Semiconductors Ltd

Buy Now Datasheet

BCW60CTR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PLESSEY SEMICONDUCTORS LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Transition Frequency-Nom (fT) 125 MHz 250 MHz
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 2.5 pF
Collector-Emitter Voltage-Max 32 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
VCEsat-Max 0.55 V

Compare BCW60C with alternatives

Compare BCW60CTR with alternatives