BCW60C vs BCW60C feature comparison

BCW60C Plessey Semiconductors Ltd

Buy Now Datasheet

BCW60C ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLESSEY SEMICONDUCTORS LTD ROHM CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 260
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 125 MHz 125 MHz
Base Number Matches 1 4
Rohs Code Yes
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 32 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
VCEsat-Max 0.3 V

Compare BCW60C with alternatives

Compare BCW60C with alternatives