BCW60C,215
vs
BCW60C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
PHILIPS COMPONENTS
Part Package Code
TO-236
Package Description
PLASTIC, SST3, SMD, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
1997-09-01
Samacsys Manufacturer
Nexperia
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
32 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
90
250
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Turn-off Time-Max (toff)
800 ns
Turn-on Time-Max (ton)
150 ns
VCEsat-Max
0.55 V
Base Number Matches
1
3
Compare BCW60C,215 with alternatives
BCW60C,215 vs BCW60CTRL13
BCW60C,215 vs BCW60C-TAPE-7
BCW60C,215 vs BCW60CTR
BCW60C,215 vs BCW60CTC
BCW60C,215 vs BCW60C,235
BCW60C,215 vs BCW60CTR13LEADFREE
BCW60C,215 vs BCW60-C
BCW60C,215 vs BCW60C-T
BCW60C,215 vs BCW60C-TAPE-13
Compare BCW60C with alternatives