BCW32TRLEADFREE
vs
BCW32R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ZETEX PLC
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector-Base Capacitance-Max
2.5 pF
Collector-Emitter Voltage-Max
32 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
VCEsat-Max
0.25 V
Base Number Matches
1
7
Collector Current-Max (IC)
0.1 A
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.35 W
Time@Peak Reflow Temperature-Max (s)
40
Compare BCW32TRLEADFREE with alternatives
Compare BCW32R with alternatives