BCW32TA
vs
BCW32LEADFREE
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
|
Collector-Emitter Voltage-Max |
20 V
|
32 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
200
|
200
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
CECC
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
300 MHz
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
3
|
Additional Feature |
|
LOW NOISE
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare BCW32TA with alternatives
Compare BCW32LEADFREE with alternatives