BCW32
vs
BCW32-TAPE-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
32 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
220
200
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Base Number Matches
22
1
Package Description
SMALL OUTLINE, R-PDSO-G3
Operating Temperature-Max
150 °C
VCEsat-Max
0.25 V
Compare BCW32 with alternatives
Compare BCW32-TAPE-7 with alternatives