BCW30TC
vs
BCW30LT1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
ONSEMI
Package Description
SMALL OUTLINE, R-PDSO-G3
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
7 pF
Collector-Emitter Voltage-Max
20 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
215
215
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
VCEsat-Max
0.3 V
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOT-23 (TO-236) 3 LEAD
Pin Count
3
Manufacturer Package Code
318
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.225 W
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BCW30TC with alternatives
Compare BCW30LT1G with alternatives