BCW30T/R vs BCW30TRL feature comparison

BCW30T/R Nexperia

Buy Now Datasheet

BCW30TRL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA PHILIPS COMPONENTS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 32 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 215 215
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 150 MHz
Base Number Matches 1 2
Qualification Status Not Qualified
VCEsat-Max 0.3 V

Compare BCW30T/R with alternatives

Compare BCW30TRL with alternatives