BCW30R-TAPE-7 vs BCW30R feature comparison

BCW30R-TAPE-7 NXP Semiconductors

Buy Now Datasheet

BCW30R Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ALLEGRO MICROSYSTEMS LLC
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 215 150
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 7
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.35 W
Terminal Finish TIN LEAD

Compare BCW30R-TAPE-7 with alternatives

Compare BCW30R with alternatives