BCW30R vs BCW30RTC feature comparison

BCW30R STMicroelectronics

Buy Now Datasheet

BCW30RTC Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS DIODES INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 150 215
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W
Surface Mount YES YES
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 7 2
Package Description SMALL OUTLINE, R-PDSO-G3
Collector-Emitter Voltage-Max 20 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON

Compare BCW30R with alternatives

Compare BCW30RTC with alternatives