BCW30 vs BCW30R feature comparison

BCW30 Samsung Semiconductor

Buy Now Datasheet

BCW30R Iskra Semic Capacitors Industry

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ISKRA SEMIC CAPACITORS INDUSTRY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 215 150
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W 0.35 W
Surface Mount YES YES
Base Number Matches 29 7
Rohs Code No
Package Description ,
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 150 MHz