BCV62C,235
vs
BCV62C,215
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
PLASTIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-02-01
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
30 V
|
30 V
|
Configuration |
CURRENT MIRROR
|
CURRENT MIRROR
|
DC Current Gain-Min (hFE) |
420
|
420
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOT-143
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
SOT143B
|
HTS Code |
|
8541.21.00.95
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
FOR TRANSISTOR2 HFE IS 420
|
Case Connection |
|
COLLECTOR
|
Operating Temperature-Max |
|
150 °C
|
Qualification Status |
|
Not Qualified
|
VCEsat-Max |
|
0.65 V
|
|
|
|
Compare BCV62C,235 with alternatives
-
BCV62C,235 vs BCV62CT/R
-
BCV62C,235 vs 934062827215
-
BCV62C,235 vs 933792150215
-
BCV62C,235 vs BCV62C-TAPE-7
-
BCV62C,235 vs BCV62C
-
BCV62C,235 vs BCV62B-E6433
-
BCV62C,235 vs 933677230235
-
BCV62C,235 vs BCV62A
-
BCV62C,235 vs BCV62B,215
Compare BCV62C,215 with alternatives
-
BCV62C,215 vs BCV62CT/R
-
BCV62C,215 vs 934062827215
-
BCV62C,215 vs 933792150215
-
BCV62C,215 vs BCV62C-TAPE-7
-
BCV62C,215 vs BCV62C
-
BCV62C,215 vs BCV62B-E6433
-
BCV62C,215 vs 933677230235
-
BCV62C,215 vs BCV62A
-
BCV62C,215 vs BCV62B,215