BCV62-T
vs
BCV62-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
SIEMENS A G
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Date Of Intro
2017-02-01
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.1 A
0.2 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
CURRENT MIRROR
CURRENT MIRROR
DC Current Gain-Min (hFE)
100
420
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
250 MHz
Base Number Matches
2
1
Operating Temperature-Max
150 °C
Qualification Status
Not Qualified
VCEsat-Max
0.65 V
Compare BCV62-T with alternatives
Compare BCV62-C with alternatives