BCV62,215
vs
BCV62C,235
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT-143
|
|
Package Description |
PLASTIC PACKAGE-4
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
SOT143B
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Factory Lead Time |
4 Weeks
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
30 V
|
30 V
|
Configuration |
CURRENT MIRROR
|
CURRENT MIRROR
|
DC Current Gain-Min (hFE) |
100
|
420
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
VCEsat-Max |
0.65 V
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BCV62,215 with alternatives
-
BCV62,215 vs 933677230215
-
BCV62,215 vs BCV62TRL
-
BCV62,215 vs BCV62
-
BCV62,215 vs BCV62-A
-
BCV62,215 vs BCV62-TAPE-13
-
BCV62,215 vs BCV62C
-
BCV62,215 vs BCV62TRL13
-
BCV62,215 vs BCV62T/R
-
BCV62,215 vs BCV62,235
Compare BCV62C,235 with alternatives
-
BCV62C,235 vs 933677230215
-
BCV62C,235 vs BCV62TRL
-
BCV62C,235 vs BCV62
-
BCV62C,235 vs BCV62-A
-
BCV62C,235 vs BCV62-TAPE-13
-
BCV62C,235 vs BCV62C
-
BCV62C,235 vs BCV62TRL13
-
BCV62C,235 vs BCV62T/R
-
BCV62C,235 vs BCV62,235