BCV61TRL vs BCV61,235 feature comparison

BCV61TRL YAGEO Corporation

Buy Now Datasheet

BCV61,235 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G4 PLASTIC, SMD, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration CURRENT MIRROR CURRENT MIRROR
DC Current Gain-Min (hFE) 100 110
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
VCEsat-Max 0.25 V 0.6 V
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOT-143
Pin Count 4
Manufacturer Package Code SOT143B
Factory Lead Time 6 Weeks
Date Of Intro 1993-03-01
Samacsys Manufacturer Nexperia
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BCV61TRL with alternatives

Compare BCV61,235 with alternatives