BCV61A-E6327
vs
BCV61A,215
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
PLASTIC, SMD, 4 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
CURRENT MIRROR
CURRENT MIRROR
DC Current Gain-Min (hFE)
110
110
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
100 MHz
Base Number Matches
2
2
Part Package Code
SOT-143
Pin Count
4
Manufacturer Package Code
SOT143B
HTS Code
8541.21.00.95
Factory Lead Time
4 Weeks
Additional Feature
FOR TRANSISTOR2 HFE IS 110
JESD-609 Code
e3
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
VCEsat-Max
0.6 V
Compare BCV61A-E6327 with alternatives
Compare BCV61A,215 with alternatives
BCV61A,215 vs BCV61A
BCV61A,215 vs 933792100215
BCV61A,215 vs BCV61A-TAPE-13
BCV61A,215 vs BCV61A-TAPE-7
BCV61A,215 vs BCV61AT/R
BCV61A,215 vs BCV61,215
BCV61A,215 vs BCV61B
BCV61A,215 vs BCV61B,235
BCV61A,215 vs BCV61,235