BCV61-T vs BCV61B feature comparison

BCV61-T Nexperia

Buy Now Datasheet

BCV61B Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer NEXPERIA INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G4 ROHS COMPLIANT, SOT143, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration COMMON BASE, 2 ELEMENTS CURRENT MIRROR
DC Current Gain-Min (hFE) 110 200
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 250 MHz
Base Number Matches 3 6
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-143
Pin Count 4
Operating Temperature-Max 150 °C
Qualification Status Not Qualified

Compare BCV61-T with alternatives

Compare BCV61B with alternatives