BCV61-C
vs
BCV61
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PDSO-G4
ROHS COMPLIANT, SOT143, 4 PIN
Reach Compliance Code
unknown
compliant
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.2 A
0.1 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
CURRENT MIRROR
CURRENT MIRROR
DC Current Gain-Min (hFE)
420
110
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
VCEsat-Max
0.6 V
Base Number Matches
4
16
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOT-143
Pin Count
4
ECCN Code
EAR99
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Terminal Finish
MATTE TIN
Compare BCV61-C with alternatives
Compare BCV61 with alternatives