BCV61-B
vs
BCV61T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SIEMENS A G
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
compliant
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.2 A
0.1 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
CURRENT MIRROR
COMMON BASE, 2 ELEMENTS
DC Current Gain-Min (hFE)
200
110
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
2
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
100 MHz
VCEsat-Max
0.6 V
Base Number Matches
4
1
Rohs Code
Yes
ECCN Code
EAR99
Date Of Intro
2017-02-01
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BCV61-B with alternatives
Compare BCV61T/R with alternatives