BCV61-B vs BCV61C-E6327 feature comparison

BCV61-B Siemens

Buy Now Datasheet

BCV61C-E6327 Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration CURRENT MIRROR CURRENT MIRROR
DC Current Gain-Min (hFE) 200 420
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.21.00.75
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.3 W

Compare BCV61-B with alternatives

Compare BCV61C-E6327 with alternatives