BCV61,215 vs 933677220235 feature comparison

BCV61,215 NXP Semiconductors

Buy Now Datasheet

933677220235 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SOT-143
Package Description PLASTIC, SMD, 4 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Manufacturer Package Code SOT143B
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration CURRENT MIRROR COMMON BASE, 2 ELEMENTS
DC Current Gain-Min (hFE) 110 110
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 2
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.6 V
Base Number Matches 2 2
Date Of Intro 2017-02-01
Reference Standard AEC-Q101

Compare BCV61,215 with alternatives

Compare 933677220235 with alternatives