BCV49-T
vs
BST52,135
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOT-89
SOT-89
Package Description
SMALL OUTLINE, R-PSSO-F3
PLASTIC, SC-62, TO-243, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.5 A
1 A
Collector-Emitter Voltage-Max
60 V
80 V
Configuration
DARLINGTON
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
2000
2000
JEDEC-95 Code
TO-243AA
TO-243AA
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
220 MHz
200 MHz
VCEsat-Max
1 V
1.3 V
Base Number Matches
2
2
Rohs Code
Yes
Manufacturer Package Code
SOT89
HTS Code
8541.29.00.75
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
1 W
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time-Max (toff)
1500 ns
Turn-on Time-Max (ton)
400 ns
Compare BCV49-T with alternatives
Compare BST52,135 with alternatives
BST52,135 vs BST52T/R
BST52,135 vs BST51
BST52,135 vs BST52TC
BST52,135 vs BST52-T
BST52,135 vs BST52
BST52,135 vs BST52,115
BST52,135 vs BST51,115
BST52,135 vs BST52/T3
BST52,135 vs BST52-TAPE-13