BCV28
vs
BCV48
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
DIODES INC
Package Description
,
SOT-89, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
4000
2000
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
8
9
Part Package Code
SOT-89
Pin Count
3
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
60 V
JESD-30 Code
R-PSSO-F3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
FLAT
Terminal Position
SINGLE
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Compare BCV48 with alternatives