BCTW001218-2742FTE vs RMS1WSR-27K4-F feature comparison

BCTW001218-2742FTE Chilisin Electronics Corp

Buy Now Datasheet

RMS1WSR-27K4-F RFE International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CHILISIN ELECTRONICS CORP RFE INTERNATIONAL INC
Package Description CHIP
Reach Compliance Code compliant compliant
Construction RECTANGULAR PACKAGE Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 4.6 mm 3.1 mm
Package Style SMT SMT
Package Width 3.1 mm 4.6 mm
Packing Method TR TR, Embossed, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 27400 Ω 27400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1218 1218
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
ECCN Code EAR99
Reference Standard AEC-Q200
Series RMS

Compare BCTW001218-2742FTE with alternatives

Compare RMS1WSR-27K4-F with alternatives