BCTS001206-61R9FTP vs CHPFR1206K61R9FGTE feature comparison

BCTS001206-61R9FTP Chilisin Electronics Corp

Buy Now Datasheet

CHPFR1206K61R9FGTE Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 1206
Reach Compliance Code compliant unknown
Additional Feature ANTI-SULFUR HIGH PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -65 °C
Package Height 0.5 mm 0.53 mm
Package Length 3.05 mm 3.21 mm
Package Style SMT SMT
Package Width 1.55 mm 1.73 mm
Packing Method Tape TR, Plastic
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 61.9 Ω 61.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare BCTS001206-61R9FTP with alternatives

Compare CHPFR1206K61R9FGTE with alternatives