BCTS000603-1911FTP vs RMCS0603FT1K91 feature comparison

BCTS000603-1911FTP Chilisin Electronics Corp

Buy Now Datasheet

RMCS0603FT1K91 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP STACKPOLE ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TAPE TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 1910 Ω 1910 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish MATTE TIN OVER NICKEL

Compare BCTS000603-1911FTP with alternatives

Compare RMCS0603FT1K91 with alternatives