BCTS000402-1002FTH vs CR0402AFX-1002GLF feature comparison

BCTS000402-1002FTH Chilisin Electronics Corp

Buy Now Datasheet

CR0402AFX-1002GLF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP BOURNS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.32 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TAPE TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Factory Lead Time 12 Weeks
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish TIN OVER NICKEL

Compare BCTS000402-1002FTH with alternatives

Compare CR0402AFX-1002GLF with alternatives