BCS-133-L-D-PE-001 vs CB83662R100 feature comparison

BCS-133-L-D-PE-001 Samtec Inc

Buy Now Datasheet

CB83662R100 Cvilux Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC CVILUX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 1ST PIN POLARIZED
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.29 inch 0.197 inch
Body Length 3.3 inch 3.326 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 375VAC V 1000VAC V
Durability 500 Cycles 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.39 N 7.1168 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 7.62 mm 7.62 mm
Plating Thickness 10u inch FLASH inch
Polarization Key POLAR PIN POSITION POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.14 inch 0.122 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 66 66
Withdrawl Force-Min .834 N .278 N
Base Number Matches 1 1
Mounting Option 1 LOCKING

Compare BCS-133-L-D-PE-001 with alternatives

Compare CB83662R100 with alternatives