BCS-121-L-D-TE-032 vs ARS-02-42-TN-P feature comparison

BCS-121-L-D-TE-032 Samtec Inc

Buy Now Datasheet

ARS-02-42-TN-P Central Components Manufacturing

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC CENTRAL COMPONENTS MANUFACTURING
compliant unknown
EAR99
8536.69.40.40
32ND PIN POLARIZED ROHS COMPLIANT
0.2 inch 0.28 inch
0.29 inch 0.335 inch
2.1 inch 2.297 inch
PLUG PLUG
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Matte Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
10 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
375VAC V 1000VAC V
500 Cycles 500 Cycles
NO NO
1.39 N
5000000000 Ω 5000000000 Ω
BLACK
LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-65 °C -40 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch
POLAR PIN POSITION POLARIZED HOUSING
3 A 3 A
UL, CSA UL
0.12 inch 0.126 inch
2.54 mm 2.54 mm
SOLDER SOLDER
42 42
.834 N
1 1
NO
NO
NO
LOCKING

Compare BCS-121-L-D-TE-032 with alternatives

Compare ARS-02-42-TN-P with alternatives