BCS-114-F-D-PE-BE vs E842-812-1413-534 feature comparison

BCS-114-F-D-PE-BE Samtec Inc

Buy Now Datasheet

E842-812-1413-534 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3) GOLD (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier BRIGHT PURE TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
JESD-609 Code e3 e3
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.6 A
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 14 14
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare BCS-114-F-D-PE-BE with alternatives

Compare E842-812-1413-534 with alternatives