BCS-109-L-S-DE
vs
BSW-109-04-T-S
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STAGGERED CONFIGURATION
|
|
Body Breadth |
0.1 inch
|
0.2 inch
|
Body Depth |
0.29 inch
|
0.35 inch
|
Body Length |
0.9 inch
|
0.92 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.6 mm
|
|
Plating Thickness |
10u inch
|
|
Rated Current (Signal) |
4.6 A
|
3 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.119 inch
|
0.17 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
1 Week
|
Contact Resistance |
|
10 mΩ
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insertion Force-Max |
|
2.224 N
|
Insulation Resistance |
|
5000000000 Ω
|
Polarization Key |
|
POLARIZED HOUSING
|
Withdrawl Force-Min |
|
2.224 N
|
|
|
|
Compare BCS-109-L-S-DE with alternatives
Compare BSW-109-04-T-S with alternatives