BCS-107-TM-D-PE-BE vs 842-812-1436-6AAH feature comparison

BCS-107-TM-D-PE-BE Samtec Inc

Buy Now Datasheet

842-812-1436-6AAH Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL GOLD FLASH
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
JESD-609 Code e3 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.6 A
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 14 14
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare BCS-107-TM-D-PE-BE with alternatives

Compare 842-812-1436-6AAH with alternatives