BCS-106-F-D-TE
vs
SSM-103-H-DV-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
SAMTEC
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.29 inch
0.288 inch
Body Length
0.6 inch
0.3 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
4.448 N
1.21 N
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.59 mm
5.65 mm
Plating Thickness
3u inch
30u inch
Rated Current (Signal)
4.6 A
5.2 A
Reference Standard
UL
UL
Terminal Length
0.122 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
12
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
TIGER CLAW CONTACT
Body/Shell Style
SOCKET
Rated Current (Power)
5.2 A
Withdrawl Force-Min
1.21 N
Compare BCS-106-F-D-TE with alternatives
Compare SSM-103-H-DV-TR with alternatives