BCS-105-F-S-DE vs FP709 feature comparison

BCS-105-F-S-DE Samtec Inc

Buy Now Datasheet

FP709 TE Connectivity / Elcon Power Connectors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS ELCON
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature STAGGERED CONFIGURATION FLATPAQ
Body Breadth 0.1 inch
Body Depth 0.29 inch
Body Length 0.5 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.6 mm
Plating Thickness FLASH inch
Rated Current (Signal) 4.6 A
Reference Standard UL
Terminal Length 0.119 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1

Compare BCS-105-F-S-DE with alternatives

Compare FP709 with alternatives