BCS-105-F-D-PE-BE
vs
E842-812-1022-534H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
4 Weeks
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
GOLD (30)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
BRIGHT PURE TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
YES
JESD-609 Code
e3
e3
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
4.6 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
10
10
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Additional Feature
STANDARDS: MIL-C-83503; IEC 603-13
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare BCS-105-F-D-PE-BE with alternatives
Compare E842-812-1022-534H with alternatives