BCS-103-L-D-TE vs ESW-103-24-S-D feature comparison

BCS-103-L-D-TE Samtec Inc

Buy Now Datasheet

ESW-103-24-S-D Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC SAMTEC
Body Breadth 0.2 inch 0.195 inch
Body Depth 0.29 inch 0.535 inch
Body Length 0.3 inch 0.32 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.448 N .834 N
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.59 mm
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 4.6 A 5.2 A
Reference Standard UL UL, CSA
Terminal Length 0.122 inch 0.38 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TIGER BUY CONTACT
Body/Shell Style SOCKET
Contact Resistance 10 mΩ
Durability 100 Cycles
Empty Shell NO
Rated Current (Power) 5.2 A

Compare BCS-103-L-D-TE with alternatives

Compare ESW-103-24-S-D with alternatives