BCS-103-H-D-TE
vs
BCS-103-F-D-DE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SAMTEC
SAMTEC
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.29 inch
0.29 inch
Body Length
0.3 inch
0.3 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
4.448 N
4.448 N
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.59 mm
4.1 mm
Plating Thickness
30u inch
3u inch
Rated Current (Signal)
4.6 A
4.6 A
Reference Standard
UL
UL
Terminal Length
0.122 inch
0.119 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
3
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare BCS-103-H-D-TE with alternatives
Compare BCS-103-F-D-DE with alternatives