BCS-101-T-S-DE vs MKH901-1-0-100 feature comparison

BCS-101-T-S-DE Samtec Inc

Buy Now Datasheet

MKH901-1-0-100 Stocko Contact GmbH & Co Kg

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC STOCKO CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
Additional Feature DUAL ENTRY COMPATIBLE CONTACT: RFB 7767.001R1.3-0.5, POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.6 A
Termination Type SOLDER WIRE
Total Number of Contacts 1 1
UL Flammability Code 94V-0
Base Number Matches 2 1

Compare BCS-101-T-S-DE with alternatives

Compare MKH901-1-0-100 with alternatives