BCR5PM-8
vs
T0509NH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
TAG SEMICONDUCTORS LTD
Part Package Code
TO-220F
Package Description
FLANGE MOUNT, R-PSFM-T3
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
5 V/us
DC Gate Trigger Current-Max
20 mA
10 mA
DC Gate Trigger Voltage-Max
1.5 V
2.5 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Leakage Current-Max
2 mA
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
5 A
5 A
Repetitive Peak Off-state Voltage
400 V
800 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
2
2
Rohs Code
No
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
Holding Current-Max
25 mA
JESD-609 Code
e0
On-State Voltage-Max
1.4 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BCR5PM-8 with alternatives