BCR5KM-12
vs
MAC212A8FP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
15 mA
|
50 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
2 V
|
JESD-30 Code |
R-PSFM-T3
|
|
Leakage Current-Max |
2 mA
|
2 mA
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
5 A
|
12 A
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
2
|
6
|
Rohs Code |
|
No
|
Package Description |
|
,
|
Holding Current-Max |
|
50 mA
|
JESD-609 Code |
|
e0
|
On-State Voltage-Max |
|
1.7 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|