BCR20PM-14LJA8#B00
vs
BCR20FM-14LJ#BH0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Critical Rate of Rise of Commutation Voltage-Min |
1 V/us
|
|
DC Gate Trigger Current-Max |
30 mA
|
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Leakage Current-Max |
3 mA
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RMS On-state Current-Max |
20 A
|
|
Repetitive Peak Off-state Voltage |
700 V
|
|
Surface Mount |
NO
|
|
Trigger Device Type |
TRIAC
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220FPA
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
PRSS0003AP
|
Date Of Intro |
|
2018-05-29
|
Samacsys Manufacturer |
|
Renesas Electronics
|
|
|
|