BCR1AM-12 vs BT134W-600 feature comparison

BCR1AM-12 Renesas Electronics Corporation

Buy Now Datasheet

BT134W-600 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer RENESAS TECHNOLOGY CORP WEEN SEMICONDUCTORS CO LTD
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-W3 SC-73, 4 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 2 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PDSO-G4
Leakage Current-Max 1 mA
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 3 3
Rohs Code Yes
Samacsys Manufacturer WeEn Semiconductors
Case Connection MAIN TERMINAL 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard IEC-60134
Terminal Finish TIN

Compare BCR1AM-12 with alternatives

Compare BT134W-600 with alternatives