BCR1AM-12 vs MAC97A-8RLRM feature comparison

BCR1AM-12 Mitsubishi Electric

Buy Now Datasheet

MAC97A-8RLRM onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP ON SEMICONDUCTOR
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us
DC Gate Trigger Current-Max 5 mA
DC Gate Trigger Voltage-Max 2 V
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Leakage Current-Max 1 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 0.6 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 3
Rohs Code No
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 029-11
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Peak Reflow Temperature (Cel) 225
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BCR1AM-12 with alternatives

Compare MAC97A-8RLRM with alternatives