BCR198WH6327XTSA1
vs
RN2103(TE85R)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TOSHIBA CORP
Package Description
ROHS COMPLIANT PACKAGE-3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Samacsys Manufacturer
Infineon
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
70
70
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
190 MHz
200 MHz
Base Number Matches
1
1
Pin Count
3
Qualification Status
Not Qualified
Compare BCR198WH6327XTSA1 with alternatives
Compare RN2103(TE85R) with alternatives