BCR196
vs
UNR4113
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
PANASONIC CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
IN-LINE, R-PSIP-T3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 0.47
BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.07 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
50
80
JESD-30 Code
R-PDSO-G3
R-PSIP-T3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
80 MHz
Base Number Matches
2
1
Power Dissipation-Max (Abs)
0.3 W
Terminal Finish
TIN SILVER BISMUTH COPPER
Compare BCR196 with alternatives
Compare UNR4113 with alternatives